TRU COMPONENTS 1556922 Metal film resistor 511 Ω Axial lead 0207 0.6 W 1%

MPN
1556922
EAN-13
2050004828474
Order Code
17-7937
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,773 in stock

TRU COMPONENTS' part number 1556922 is a highly precise metal film resistor designed for consistent electrical performance and stability, offering a resistance of 511 ohms. Featuring an axial lead configuration with dimensions conforming to the 0207 size, this resistor supports a power rating of 0.6 watts with a tolerance of 1%, making it suitable for applications where accuracy and reliability are paramount. The metal film construction provides excellent noise reduction and impedance characteristics, ideal for use in audio equipment, precision instrumentation, and control systems. This component's design aligns with stringent engineering requirements, ensuring dependable operation across varied environmental conditions. With its ability to maintain performance consistency, it is a preferred choice in both high-frequency and DC applications.
Type Metal film resistor
Resistance 511Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot