TRU COMPONENTS 1556917 Metal film resistor 43 Ω Axial lead 0207 0.6 W 1%

MPN
1556917
EAN-13
2050004828917
Order Code
17-7934
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,158 in stock

TRU COMPONENTS 1556917 is a metal film resistor featuring a resistance of 43 ohms, designed with an axial lead configuration and adhering to the 0207 size standard. This resistor is rated for a power dissipation of 0.6 watts and boasts a tolerance of 1%, making it suitable for applications where precision and reliability are paramount. Metal film resistors like this one are commonly utilised in electronic circuits for purposes such as voltage regulation, signal conditioning, and precision measurement tasks. The construction of these components offers excellent stability and noise characteristics, which are invaluable in professional audio equipment, telecommunications, and instrumentation systems. The robust design and quality materials ensure consistent performance in demanding environments.
Type Metal film resistor
Resistance 43Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot