TRU COMPONENTS 1556914 Metal film resistor 392 kΩ Axial 0207 0.6 W 1%

MPN
1556914
EAN-13
2050004828887
Order Code
17-7932
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,105 in stock

TRU COMPONENTS 1556914 is a high-precision metal film resistor designed for demanding electronic applications requiring stable and accurate resistance values. With a resistance of 392 kO and a tolerance of 1%, this resistor ensures reliable performance with minimal deviation from its nominal value. It features an axial lead configuration and fits the 0207 package size, making it suitable for various circuit designs. Rated for 0.6 W power dissipation, this component is ideal for use in signal processing, measurement equipment, and other electronic applications requiring precise impedance control. The metal film construction provides excellent temperature coefficient characteristics, ensuring performance stability over a wide range of environments.
Type Metal film resistor
Resistance 392kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot