TRU COMPONENTS 1556913 Metal film resistor 390 Ω Axial lead 0207 0.6 W 1%

MPN
1556913
EAN-13
2050004828870
Order Code
17-7931
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,758 in stock

TRU COMPONENTS 1556913 is a precision metal film resistor designed with an impedance of 390 ohms, featuring axial leads and compliant with the 0207 package size. This component boasts a power rating of 0.6 watts and a tolerance of 1 per cent, ensuring stable performance under various electrical loads. Notably suitable for applications requiring high precision and reliability, this resistor is typically used in instrumentation, audio equipment, and signal processing circuits. The construction utilises a metal film, providing superior stability and low noise characteristics compared to carbon-based resistors, making it a preferred choice for engineers seeking accuracy in resistance values.
Type Metal film resistor
Resistance 390Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot