TRU COMPONENTS 1556909 Metal film resistor 348 Ω Axial lead 0207 0.6 W 1%

MPN
1556909
EAN-13
2050004828832
Order Code
17-7928
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

TRU COMPONENTS 1556909 is a metal film resistor featuring an impedance of 348 ohms. With an axial lead form factor matching the 0207 size, this resistor supports a power rating of 0.6 watts and offers a precision tolerance of 1%, making it ideal for applications requiring accurate current control and reliable performance. Commonly used in electronic circuits where stability and low noise are paramount, such as in precision amplifiers, audio equipment, and signal processing systems, this component is designed to meet the rigorous demands of professional engineering environments.
Type Metal film resistor
Resistance 348Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot