TRU COMPONENTS 1556907 Metal film resistor 330 kΩ Axial 0.6 W 1%

MPN
1556907
EAN-13
2050004828818
Order Code
17-7927
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 919 in stock

TRU COMPONENTS 1556907 is a metal film resistor designed to provide precise resistance in electrical circuits with a nominal resistance value of 330 kO and an accuracy tolerance of 1%. This axial lead resistor is enclosed in a 0207 package, supporting a power dissipation of up to 0.6 watts, making it suitable for use in a variety of electronic applications where small size and high reliability are required. Due to its low noise and heat stability characteristics, the component is ideal for precision analogue circuits, feedback networks, and audio applications, where maintaining consistent performance is crucial under varying environmental conditions. The resistor's robust construction and high tolerance levels ensure stable operation in both commercial and industrial electronic devices.
Type Metal film resistor
Resistance 330kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot