TRU COMPONENTS 1556905 Metal film resistor 2.21 Ohm Axial lead 0.6W 1%

MPN
1556905
EAN-13
2050004828429
Order Code
17-7926
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 08/10/2026

TRU COMPONENTS 1556905 represents a metal film resistor with a nominal resistance value of 2.21 ohms, designed for applications where precision and stability are critical. This axial lead resistor is constructed to the specifications of the 0207 package size, with a power rating of 0.6 watts and a tolerance of 1%, ensuring reliable performance within stringent design requirements. The metal film construction allows for superior temperature coefficient characteristics compared to carbon film resistors, making it suitable for precision electronic circuits such as audio and signal processing, measurement equipment, and telecommunications applications. The resistor's robust design provides a dependable solution for systems requiring consistent impedance under varying environmental conditions.
Type Metal film resistor
Resistance 2.21Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot