TRU COMPONENTS 1556904 Metal film resistor 2.55 kΩ Axial lead 0.6 W 1%

MPN
1556904
EAN-13
2050004828801
Order Code
17-7925
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,472 in stock

TRU COMPONENTS 1556904 is a metal film resistor with a resistance value of 2.55 kO and features an axial lead configuration, meeting the industry-standard 0207 size. This resistor is designed to handle a power rating of 0.6 watts with a 1% tolerance, ensuring precise impedance characteristics suitable for high-precision circuits. The metal film construction provides excellent stability and reliability, making it ideal for various applications such as signal processing, telecommunications, and instrumentation. Its low noise performance and tight tolerance make it particularly useful in applications where accuracy and stability are critical. This resistor is pivotal in circuits requiring consistent performance under varying environmental conditions.
Type Metal film resistor
Resistance 2.55kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot