TRU COMPONENTS 1556901 Metal film resistor 2.1 kΩ Axial 0207 0.6 W 1%

MPN
1556901
EAN-13
2050004828412
Order Code
17-7922
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,524 in stock

TRU COMPONENTS 1556901 is a high-precision metal film resistor featuring a resistance of 2.1 kO with an axial lead configuration. Designed as a part of the 0207 series, this resistor boasts a power rating of 0.6 W and maintains a tight tolerance of 1%, ensuring reliable performance in precision circuits. The metal film construction provides excellent stability and low noise, making it suitable for applications requiring accurate and consistent electrical performance, such as in instrumentation, communication devices, and control systems. Its robust design is ideal for use in environments where changes in temperature could affect circuit performance, providing dependable operation across a range of conditions.
Type Metal film resistor
Resistance 2.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot