TRU COMPONENTS 1556900 Metal film resistor 2 kΩ Axial lead 0207 0.6 W 1%

MPN
1556900
EAN-13
2050004828795
Order Code
17-7921
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,120 in stock

TRU COMPONENTS 1556900 is a metal film resistor with a resistance of 2 kO, featuring an axial lead design and a 0207 package size. The resistor is rated for a power dissipation of 0.6 watts and offers a precision tolerance of 1%, making it suitable for applications requiring high accuracy and stability. The metal film technology provides excellent thermal and noise characteristics, which makes these resistors ideal for use in audio equipment, precision measurement instruments, and other circuits where low noise and reliable performance are critical. With its robust construction and consistent impedance, this component is designed to meet the demanding needs of professional electronic applications.
Type Metal film resistor
Resistance 2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot