TRU COMPONENTS 1556899 Metal film resistor 294 kΩ Axial lead 0.6 W 1%

MPN
1556899
EAN-13
2050004828788
Order Code
17-7920
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

TRU COMPONENTS 1556899 is a precision metal film resistor engineered for applications demanding high accuracy and stability. With a resistance value of 294 kO, this axial lead component is characterised by a power rating of 0.6 W and a tolerance of 1%, making it suitable for circuits requiring precise impedance control. The resistor's design features a standard physical size of 0207, providing compatibility with various electronic assemblies and printed circuit boards. Its construction ensures reliability in environments where thermal stability and low noise are critical, often used in audio, telecommunications, and measurement systems. The resistor's metal film technology offers excellent thermal and temporal stability, making it an essential component for professionals managing sensitive or high-frequency electronic designs.
Type Metal film resistor
Resistance 294kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot