TRU COMPONENTS 1556898 Metal film resistor 270 Ω Axial lead 0.6W 1%

MPN
1556898
EAN-13
2050004825169
Order Code
17-7919
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,059 in stock

TRU COMPONENTS 1556898 is a precision metal film resistor designed for applications requiring high stability and reliability. This resistor features a resistance of 270 ohms and is constructed with axial leads for convenient insertion into circuit boards. It supports a power rating of 0.6 watts and maintains a tight tolerance of 1%, making it ideal for situations where precise resistance values are critical. Its metal film construction ensures low noise and excellent performance in temperature stability, which is essential in analogue circuits, precision measuring equipment, and feedback networks within amplifiers. This robust component is suitable for use in both commercial and industrial electronic systems, where consistent impedance and performance are paramount.
Type Metal film resistor
Resistance 270Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot