TRU COMPONENTS 1556894 Metal film resistor 22.1 kΩ Axial lead 0.6W 1%

MPN
1556894
EAN-13
2050004828740
Order Code
17-7916
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,743 in stock

TRU COMPONENTS 1556894 is a metal film resistor with a resistance value of 22.1 kO, offering precise tolerance levels within 1%. Designed with axial leads, this resistor is sized at a 0207 package, suitable for various electronic circuit applications where space efficiency and reliability are critical. It has a power rating of 0.6 watts, ensuring stable performance under moderate power loads. Commonly utilised in signal processing, audio equipment, and precision circuits, the metal film construction provides low noise and long-term stability. This makes it ideal for engineers seeking dependable performance in demanding environments.
Type Metal film resistor
Resistance 22.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot