TRU COMPONENTS 1556893 metal film resistor 21.5 kΩ axial lead 0207 0.6 W 1%

MPN
1556893
EAN-13
2050004828733
Order Code
17-7915
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,270 in stock

TRU COMPONENTS 1556893 is a precision metal film resistor with a resistance value of 21.5 kO, designed for use in applications requiring high stability and low noise. This resistor features an axial lead configuration and conforms to the standard 0207 package size, delivering a power rating of 0.6 W with a tolerance of 1%. The precision and stability of the metal film construction make it particularly suitable for use in high-frequency circuits, audio equipment, and measuring instruments where reliable performance is crucial. Engineered for rigorous environments, its consistent impedance and high resistance to thermal stress make it an excellent choice for engineers seeking dependable components for sensitive electronic applications.
Type Metal film resistor
Resistance 21.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot