TRU COMPONENTS 1556891 Metal film resistor 200 kΩ Axial lead 0.6 W 1%

MPN
1556891
EAN-13
2050004828719
Order Code
17-7914
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,134 in stock

TRU COMPONENTS 1556891 is a metal film resistor designed for precise resistance control in electronic circuits, offering a resistance value of 200 kO. This resistor features an axial lead design and conforms to the dimensions specified by the 0207 package size, supporting a power rating of 0.6 W with a tolerance of 1%. The precision of this component, due to the stability and reliability of metal film technology, makes it suitable for applications requiring consistent performance under varying conditions, such as in audio equipment, instrumentation, and signal processing where lower noise levels are essential. The resistor's high accuracy and low temperature coefficient are beneficial for applications where component drift must be minimised, ensuring long-term stability in resistive circuits.
Type Metal film resistor
Resistance 200kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot