TRU COMPONENTS 1556889 Metal film resistor 1 MΩ 0.6 W 1% Axial

MPN
1556889
EAN-13
2050004828696
Order Code
17-7913
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,090 in stock

TRU COMPONENTS 1556889 is a metal film resistor with a resistance of 1 MO and a power rating of 0.6 W, featuring an axial lead type 0207 design. This precision resistor provides a tolerance of 1%, ensuring reliable performance in circuits requiring accurate resistance values. Due to its stable impedance characteristics and high precision, it is ideal for use in electronic circuits where maintaining signal integrity and minimising noise are crucial, such as in amplifiers, filters, and precision measurement devices. This component is particularly suitable for applications in both industrial and consumer electronics, where consistent performance over time is essential. Its use of metal film technology allows for a high degree of stability and low temperature coefficient, making it a dependable choice for engineers.
Type Metal film resistor
Resistance 1mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot