TRU COMPONENTS 1556887 Metal film resistor 1.6 kΩ Axial lead 0207 0.6 W 1%

MPN
1556887
EAN-13
2050004828672
Order Code
17-7911
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 864 in stock

TRU COMPONENTS 1556887 Metal Film Resistor is designed with precision in mind, boasting essential attributes such as a resistance of 1.6 kO, an axial lead 0207 form factor, and a power rating of 0.6 watts. Fabricated to strict tolerances, this resistor offers a high degree of accuracy with a resistance variation of just 1%, making it suitable for applications where precision is paramount. The use of a metal film enables superior performance in terms of temperature coefficient and noise reduction, making this component an ideal choice for use in analogue circuits, signal processing, and measurement equipment. Its robust design ensures reliability and stability in various electronic projects where consistent performance is crucial.
Type Metal film resistor
Resistance 1.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot