TRU COMPONENTS 1556885 Metal film resistor 1.21 kΩ Axial 0.6 W 1%

MPN
1556885
EAN-13
2050004828658
Order Code
17-7909
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,105 in stock

TRU COMPONENTS 1556885 is a high-precision metal film resistor designed for reliability and efficiency in electronic circuits. With a resistance value of 1.21 kO and a power rating of 0.6 W, this resistor offers an accuracy of 1%, making it suitable for applications that require precise resistance values. The axial lead configuration conforms to the 0207 form factor, providing compatibility with a variety of through-hole circuit designs. Engineered for use in mixed-signal processing, power management, and signal conditioning applications, this resistor ensures stable performance across a range of operating conditions. Its robust construction and dependable impedance make it an essential component for engineers focused on developing high-quality electronic devices.
Type Metal film resistor
Resistance 1.21kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot