TRU COMPONENTS 1556876 Metal film resistor 14 kΩ 0207 Axial 0.6 W 1%

MPN
1556876
EAN-13
2050004825619
Order Code
17-7905
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,531 in stock

TRU COMPONENTS 1556876 is a precision metal film resistor designed with a resistance value of 14 kO. Featuring an 0207 axial lead package, this resistor offers a power rating of 0.6 watts and an accuracy of 1%, making it suitable for applications that require stable performance and precise impedance characteristics. The metal film construction ensures excellent temperature coefficient and long-term reliability, which is ideal for use in analogue and digital circuits, signal processing, and instrumentation applications. This component meets the demands of engineers needing consistent resistance values for creating efficient and accurate electrical and electronic systems.
Type Metal film resistor
Resistance 14kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot