TRU COMPONENTS 1556873 Metal film resistor 12.7 kΩ Axial lead 0207 0.6W 1%

MPN
1556873
EAN-13
2050004828580
Order Code
17-7903
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,271 in stock

TRU COMPONENTS 1556873 is a high-precision metal film resistor designed for applications requiring stability and accuracy. With a resistance value of 12.7 kO and a power rating of 0.6 watts, this resistor offers tight tolerance at 1%, ensuring minimal deviation in electrical applications. The axial lead configuration in a 0207 package enhances the connectivity and integration into circuit designs, making it ideal for precision instrumentation, audio processing equipment, and other electronics where reliable performance is critical. Its robust construction ensures excellent thermal stability and noise reduction, making it a preferred choice among engineers for maintaining signal integrity in sensitive electronic devices.
Type Metal film resistor
Resistance 12.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot