TRU COMPONENTS 1556871 Metal film resistor 115 Ω Axial lead 0207 0.6 W 1%

MPN
1556871
EAN-13
2050004828566
Order Code
17-7902
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

TRU COMPONENTS 1556871 is a metal film resistor designed with a precision of 115 ohms and an impedance tolerance of 1%, making it a reliable choice for applications requiring constant and accurate resistance values. This resistor features an axial lead configuration in a 0207 package, facilitating ease of integration into various electronic circuits. Rated at 0.6 watts, it is suitable for use in low-power precision instruments, signalling devices, and calibration applications where stability and performance under different environmental conditions are critical. The metal film construction ensures minimal noise and temperature coefficient, thus enhancing the overall reliability and efficiency of the resistor in diverse engineering contexts.
Type Metal film resistor
Resistance 115Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot