TRU COMPONENTS 1556870 Metal film resistor 110 Ω Axial lead 0207 0.6 W 1%

MPN
1556870
EAN-13
2050004828559
Order Code
17-7901
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TRU COMPONENTS' 1556870 is a metal film resistor with an impedance of 110 ohms and is designed for use in precision electronic circuits. This component features an axial lead configuration in the 0207 package, allowing for straightforward integration into a variety of circuit boards. With a power rating of 0.6 watts and a tolerance of 1%, it is well-suited for applications requiring reliable performance in signal processing, instrumentation, and other sensitive electronic devices. The resistor's characteristics make it ideal for tasks where stability and accuracy in resistance values are crucial, such as in calibration equipment and precision voltage dividers. Its design ensures long-term stability and low temperature coefficient, typical of metal film resistors.
Type Metal film resistor
Resistance 110Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot