TRU COMPONENTS 1556864 Resistor Ladder 1 M 1Pc Resistor Networks

MPN
1556864
EAN-13
2050004827491
Order Code
17-7895
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

TruComponents 1556864 is a precision-engineered resistor ladder network designed to provide 1 MO resistance across its structure, available singularly for integration into various circuit applications. As a component categorised under resistor arrays and networks, it is notable for its compact design and reliable performance, making it suitable for operations requiring precise voltage division or signal conditioning. Commonly employed in digital-to-analogue converters and sensor interface circuits, this resistor ladder offers stable resistance values crucial for achieving accurate electronic measurements and signal processing tasks. Its robust manufacture ensures it meets the durability and precision standards expected by engineers in fields such as telecommunications, instrumentation, and control systems.
Type Resistor ladder
Resistance 1mΩ
Content 1
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot