TRU COMPONENTS 1556861 Resistor Ladder 470KΩ Sip 4+1 0.125 W 1 Piece

MPN
1556861
EAN-13
2050004827460
Order Code
17-7893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

TruComponents 1556861 is a precision-engineered resistor array designed to meet demanding electronic applications. This resistor ladder features a configuration known as SIP (Single Inline Package) 4+1, providing a resistance of 470 kO with an individual power rating of 0.125 watts per resistor. Resistor arrays like this one are particularly valuable in applications requiring matched impedance and minimal space usage, such as digital-to-analogue converters, volume control circuits, and signal processing equipment. Built with reliability and consistency in mind, the TruComponents 1556861 offers a compact solution that ensures consistent performance across all its resistors. Its implementation is common in professional circuit designs where space, reliability, and efficiency are critical.
Type Resistor ladder
Resistance 470kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot