TRU COMPONENTS 1556860 Resistor Ladder 100KΩ Sip 4+1 0.125 W 1 Piece Resistor Ne

MPN
1556860
EAN-13
2050004827453
Order Code
17-7892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

TruComponents 1556860 is a highly reliable resistor ladder designed for precise applications demanding a 100 kO resistance. This product falls under resistor arrays and networks, featuring a SIP 4+1 configuration that optimises PCB space while ensuring easy integration into various circuit designs. With a power rating of 0.125 watts, this component is engineered for stability and efficiency in digital-to-analogue converters, voltage dividers, and instrumentation amplifiers where accurate resistance matching is crucial. Its robust construction ensures durability and performance in a variety of electronic environments, making it a valuable asset in both prototyping and high-volume production scenarios.
Type Resistor ladder
Resistance 100kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot