TRU COMPONENTS 1556852 Carbon film resistor 47 kΩ Axial lead 0204 0.1 W 5%

MPN
1556852
EAN-13
2050004827378
Order Code
17-7890
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,105 in stock

TRU COMPONENTS 1556852 is a carbon film resistor with a resistance of 47 kO, featuring an axial lead configuration and housed in a 0204 package. This resistor is designed for applications requiring reliable performance within a tolerance of 5%, supporting a power rating of 0.1 W. The carbon film technology provides a stable resistance value, making it suitable for use in electronic circuits where precise resistance is critical, such as in feedback networks, timing circuits, and as part of signal processing applications. Given its compact size and axial lead design, it facilitates easy integration into printed circuit boards, contributing to reliable electrical performance in various consumer electronics and instrumentation equipment.
Type Axial lead
Resistance 47kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot