TRU COMPONENTS 1556851 Carbon film resistor 470kΩ Axial lead 0.1W 5%

MPN
1556851
EAN-13
2050004827361
Order Code
17-7889
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,410 in stock

TRU COMPONENTS 1556851 is a carbon film resistor designed to offer stable and reliable performance with a resistance of 470 kO. Featuring axial leads, this resistor conforms to the 0204 package size and is rated for a power dissipation of 0.1 W with a tolerance of 5%. The carbon film construction provides a good compromise between precision and cost, making it suitable for a wide array of electronic circuits where moderate accuracy is sufficient. Common applications include signal processing, audio amplifiers, and general-purpose circuitry within various consumer and industrial electronics. Its robust design ensures dependable performance across different environmental conditions, meeting the requirements of many engineering projects.
Type Axial lead
Resistance 470kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot