TRU COMPONENTS 1556848 Carbon film resistor 1.5 kΩ Axial lead 0204 0.1 W 5%

MPN
1556848
EAN-13
2050004827330
Order Code
17-7887
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,645 in stock

TRU COMPONENTS 1556848 is a high-precision carbon film resistor, offering a resistance of 1.5 kO with an axial lead configuration, packaged in a 0204 size. It is characterised by a power rating of 0.1 W and a tolerance of 5%, making it suitable for a range of applications requiring predictable and stable resistance values. The resistor's carbon film construction provides excellent reliability and performance in various electronic circuits, especially in signal processing and filtering applications where consistent impedance is crucial. Ideal for use in consumer electronics, telecommunications, and instrumentation, this component is designed to minimise noise and deliver long-term stability in diverse environments. Its small form factor facilitates integration into densely populated printed circuit boards, allowing for efficient space utilisation in compact electronic designs.
Type Axial lead
Resistance 1.5kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot