TRU COMPONENTS 1556847 Carbon film resistor 18 kΩ Axial lead 0204 0.1 W 5%

MPN
1556847
EAN-13
2050004827323
Order Code
17-7886
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,655 in stock

TRU COMPONENTS 1556847 is a carbon film resistor with a resistance value of 18 kO and features an axial lead design in the 0204 package size, rated for a power handling capacity of 0.1 W with a tolerance of 5%. This resistor is designed within the standard framework for carbon film resistors, known for their stability and reliability in a wide range of electrical circuits. With its compact 0204 axial lead form factor, it is well-suited for applications in precision instrumentation, signal processing, and general electronic assemblies where space is limited and precise resistance values are required. The resistor's construction and design make it ideal for mitigating noise and providing precise impedance control in various automated and analogue electronic systems. Its robust performance characteristics ensure consistent operation across numerous devices and environmental conditions, making it a dependable choice in both prototyping and production environments.
Type Axial lead
Resistance 18kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot