TRU COMPONENTS 1556846 carbon film resistor 12 Ω axial lead 0204 0.1 W 5%

MPN
1556846
EAN-13
2050004827316
Order Code
17-7885
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,210 in stock

TRU COMPONENTS 1556846 is a carbon film resistor with a specified resistance of 12 ohms. The device features axial leads in a 0204 package, offering a reliable and space-efficient solution for various electronic applications. With a power rating of 0.1 watts and a tolerance of 5%, this resistor is well-suited for use in circuits requiring precise impedance control, such as in signal processing, voltage regulation, and filtering applications. Its carbon film construction ensures stable performance and longevity, making it an ideal choice for general-purpose circuit designs where uniform resistance is critical.
Type Axial lead
Resistance 12Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot