TRU COMPONENTS 1556841 Metal film resistor 8.2 Ω Axial 0.6 W 1%

MPN
1556841
EAN-13
2050004827262
Order Code
17-7882
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
250+ £0.0160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,187 in stock

TRU COMPONENTS 1556841 is a high-precision metal film resistor with an impedance of 8.2 ohms, featuring an axial lead configuration in the 0207 package size. Designed to handle a power rating of 0.6 watts with a tight tolerance of 1%, this resistor is ideal for applications where stability and accuracy are critical, such as in audio equipment, precision measurement devices, and feedback circuits. The metal film construction ensures excellent thermal stability and low noise, making it a preferred choice in various electronic applications requiring reliable performance across a wide temperature range.
Type Metal film resistor
Resistance 8.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot