TRU COMPONENTS 1556835 Metal film resistor 820 Ω Axial lead 0207 0.6 W 1%

MPN
1556835
EAN-13
2050004827231
Order Code
17-7878
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,263 in stock

TRU COMPONENTS 1556835 is a precision metal film resistor featuring an impedance of 820 ohms, designed with an axial lead configuration, sized 0207. This component is rated for a power dissipation capacity of 0.6 watts and offers a tight tolerance of 1%, ensuring consistent performance across a range of electrical conditions. The use of metal film technology provides improved stability, low noise, and minimal temperature coefficient of resistance, making it suitable for high-precision applications. This resistor is ideal for use in circuit designs where accuracy and reliability are paramount, including instrumentation, audio processing circuits, and precision analogue and digital systems.
Type Metal film resistor
Resistance 820Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot