TRU COMPONENTS 1556833 Metal film resistor 7.87 kΩ Axial lead 0207 0.6 W 1%

MPN
1556833
EAN-13
2050004825114
Order Code
17-7876
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TRU COMPONENTS 1556833 is a precision metal film resistor with a resistance of 7.87 kO. It features an axial lead configuration in the 0207 package size, providing a compact form factor for space-constrained applications. This resistor is rated for a power dissipation of 0.6 watts with a tolerance of 1%, making it suitable for circuits requiring precise resistance values and stable operation over varying conditions. Metal film resistors like this one are commonly utilised in electronic circuits including amplifiers, signal processing, and feedback networks where low noise and high accuracy are essential. Their consistent performance characteristics make them ideal for both analogue and digital applications in commercial and industrial environments.
Type Metal film resistor
Resistance 7.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot