TRU COMPONENTS 1556830 Metal film resistor 768 Ω Axial lead 0207 0.6 W 1%

MPN
1556830
EAN-13
2050004825084
Order Code
17-7874
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,516 in stock

TRU COMPONENTS 1556830 is a precision metal film resistor with a resistance of 768 ohms, featuring an axial lead configuration in a 0207 case size. This component is engineered to handle a power rating of 0.6 watts with a tight tolerance of 1%, ensuring reliable performance in precision circuitry. Metal film resistors such as this are renowned for their stability, low noise, and ability to maintain accuracy across wide temperature ranges, making them ideal for applications in instrumentation, control systems, and audio equipment where precise impedance is essential. This resistor's robust design ensures it maintains its specified resistance value, contributing to the overall stability and performance of electronic circuits.
Type Metal film resistor
Resistance 768Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot