TRU COMPONENTS 1556828 Metal film resistor 6.04 Ω Axial lead 0.6 W 1%

MPN
1556828
EAN-13
2050004825060
Order Code
17-7873
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (67)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

TRU COMPONENTS 1556828 is a precision metal film resistor with a resistance of 6.04 ohms and an axial lead design in the 0207 package size. Designed for high stability and low noise operations, this resistor can handle power dissipation up to 0.6 watts with a tolerance of 1%, making it suitable for tight tolerance applications. Typically used in electronic circuits requiring precise impedance control, these resistors are ideal for applications in instrumentation, control systems, and communication devices where reliability and accuracy are critical. The robust construction of metal film resistors ensures minimal variation in performance with temperature or time, providing consistent operation in diverse working environments.
Type Metal film resistor
Resistance 6.04Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot