TRU COMPONENTS 1556826 Metal film resistor 6.81kΩ Axial lead 0.6W 1%

MPN
1556826
EAN-13
2050004825046
Order Code
17-7871
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,252 in stock

TRU COMPONENTS 1556826 is a precision metal film resistor possessing a resistance of 6.81 kO, designed with axial leads and manufactured to a compact 0207 form factor. With a power rating of 0.6 W and a tolerance of 1%, this resistor offers reliable performance for applications requiring precise impedance control and thermal stability. Typical applications for such resistors include use in signal processing, low-noise amplifiers, and calibration equipment where accuracy and consistency are critical. The metal film construction provides superior stability, low-temperature coefficient, and minimal noise, making it a preferred choice for sensitive electronic circuits.
Type Metal film resistor
Resistance 6.81kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot