TRU COMPONENTS 1556823 Metal film resistor 66.5 Ω Axial lead 0.6 W 1%

MPN
1556823
EAN-13
2050004825015
Order Code
17-7868
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 827 in stock

TRU COMPONENTS 1556823 is a metal film resistor with a nominal resistance of 66.5 ohms and is designed for applications requiring precise resistance, boasting a tolerance of 1%. With an axial lead configuration and encased in a 0207 package, it is rated for a power dissipation of 0.6 watts. The metal film technology provides excellent temperature stability and noise reduction, making it suitable for precise analogue circuits, audio equipment, and other applications where signal integrity is paramount. Its compact size and reliable performance also make it ideal for use in various electronic assemblies and prototyping ventures.
Type Metal film resistor
Resistance 66.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot