TRU COMPONENTS 1556820 Metal Film Resistor 576 kΩ Axial 0207 0.6W 1%

MPN
1556820
EAN-13
2050004824988
Order Code
17-7866
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,403 in stock

TRU COMPONENTS 1556820 is a metal film resistor with a resistance value of 576 kO designed for precise and stable performance in electronic circuits. Featuring an axial lead configuration, this resistor is constructed in the 0207 package size and has a power rating of 0.6 watts with a tight tolerance of 1%, ensuring minimal deviation from its specified value under varying conditions. The metal film composition of this resistor offers excellent precision and reliability, particularly in applications requiring low noise and high frequency stability. It is ideal for use in telecommunications equipment, audio signal processing, and instrumentation applications where consistent electrical performance is critical.
Type Metal film resistor
Resistance 576kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot