TRU COMPONENTS 1556817 Metal film resistor 4.75 Ω Axial lead 0207 0.6 W 1%

MPN
1556817
EAN-13
2050004824957
Order Code
17-7865
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (67)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,526 in stock

TRU COMPONENTS 1556817 is a metal film resistor designed with a resistance value of 4.75 ohms, constructed with an axial lead format and corresponding to the 0207 package size. This resistor is capable of handling a power dissipation of 0.6 watts with a tolerance of 1%, ensuring precision in applications requiring stable and reliable performance. Being a metal film resistor, it provides low noise characteristics and excellent stability, suited for applications in audio equipment, precision measuring devices, and various electronic circuits where consistent impedance is critical. This component, identified by the code 02050004824957, is an ideal choice for engineers looking to maintain resistance accuracy and reliability in their designs.
Type Metal film resistor
Resistance 4.75Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot