TRU COMPONENTS 1556816 Metal film resistor 4.7 MΩ Axial 0207 0.6 W 1%

MPN
1556816
EAN-13
2050004824940
Order Code
17-7864
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,627 in stock

TRU COMPONENTS 1556816, a metal film resistor, offers a resistance of 4.7 MO with an axial lead design in the 0207 package size, making it suitable for precise circuit applications. This component is designed to handle a power rating of 0.6 W and maintains an accuracy of within 1% tolerance, ensuring reliable performance in diverse electronic systems. Its stable operation across varying temperatures and environments makes it ideal for use in signal processing, instrumentation, and communication equipment, where precision and stability are critical. This resistor's construction provides excellent noise reduction and long-term reliability, essential for high-fidelity audio and RF circuit implementations.
Type Metal film resistor
Resistance 4.7mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot