TRU COMPONENTS 1556815 Resistor Metal film 4.3 kΩ Axial 0.6 W 1%

MPN
1556815
EAN-13
2050004824933
Order Code
17-7863
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,677 in stock

TRU COMPONENTS 1556815 is an axial lead metal film resistor offering a precise resistance of 4.3 kO with a tolerance of 1%, suitable for applications requiring stable and accurate resistance values. This component can handle a power rating of 0.6 watts, making it ideal for circuits where reliability and minimal variation are critical under different operating conditions. Engineered with metal film technology, it provides improved performance characteristics such as low noise and enhanced temperature stability, essential for high-precision electronic circuits. Typical applications include use in analogue circuit designs, sensor circuits, and feedback networks, where maintaining consistent impedance and minimal interference is paramount. The resistor's 0207 package designation indicates its dimensions and compatibility with standardised component placement and soldering techniques.
Type Metal film resistor
Resistance 4.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot