TRU COMPONENTS 1556814 Metal film resistor 4.22 kΩ Axial lead 0207 0.6 W 1%

MPN
1556814
EAN-13
2050004824926
Order Code
17-7862
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

TRU COMPONENTS 1556814 metal film resistor offers precise electrical performance with a resistance of 4.22 kO, featuring an axial lead design suited for a variety of circuit board applications. The resistor is constructed with metal film technology, which provides superior stability and tolerance, specified at 1%, ensuring minimal deviation in resistance values under different environmental conditions. It operates with a power rating of 0.6 W and maintains its performance within the AEC-Q200 standard, suitable for use in automotive electronics, instrumentation, and communication equipment where reliability and precision are paramount. Its compact 0207 package size allows for easy placement in densely packed electronic assemblies, making it ideal for both prototyping and mass production use.
Type Metal film resistor
Resistance 4.22kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot