TRU COMPONENTS 1556810 Metal film resistor 412 Ω Axial lead 0.6 W 1%

MPN
1556810
EAN-13
2050004824889
Order Code
17-7861
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

TRU COMPONENTS 1556810 is a metal film resistor featuring a resistance of 412 ohms, designed with an axial lead package in the 0207 size. This resistor is engineered for precision, offering a power rating of 0.6 watts and a tolerance of 1%, ensuring consistent performance in various electronic applications. The metal film construction provides excellent noise characteristics and stability, making it ideal for use in audio, precision measurement, and low noise amplifier circuits where accurate resistance is essential. Its robust design and reliable performance make it a preferred choice for both prototyping and production environments in electronic system design.
Type Metal film resistor
Resistance 412Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot