TRU COMPONENTS 1556809 Metal film resistor 40.2 kΩ Axial lead 0.6 W 1%

MPN
1556809
EAN-13
2050004824872
Order Code
17-7860
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,694 in stock

TRU COMPONENTS 1556809 is a metal film resistor offering a precise resistance value of 40.2 kO, distinguished by its axial lead configuration. Designed to accommodate a power rating of 0.6 watts with a tight tolerance of 1%, this resistor is ideal for applications demanding high reliability and low noise. The axial form factor suits it well for printed circuit board (PCB) designs where ease of installation and compact dimensions—conforming to the 0207 size code—are critical. Typically employed in signal processing, audio circuitry, and precision measurement instrumentation, metal film resistors such as this are valued for their stability and accuracy across a range of electrical and electronic systems.
Type Metal film resistor
Resistance 40.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot