TRU COMPONENTS 1556803 Metal film resistor 3.83 kΩ Axial 0207 0.6 W 1%

MPN
1556803
EAN-13
2050004824827
Order Code
17-7857
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,136 in stock

TRU COMPONENTS 1556803 is a metal film resistor designed for precision and stability in electrical circuits, offering a resistance value of 3.83 kO. This axial resistor, conforming to size 0207, is capable of handling power up to 0.6 W with a tolerance of 1%, ensuring accurate performance across various applications. Its construction is suited to minimise noise and provide enhanced thermal stability, making it ideal for use in telecommunications, measurement devices, and audio applications where signal integrity is crucial. Its metal film composition allows for high precision in resistance values, making it preferable in circuits where impedance precision is necessary.
Type Metal film resistor
Resistance 3.83kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot