TRU COMPONENTS 1556802 Metal film resistor 3.74 kΩ Axial lead 0.6W 1%

MPN
1556802
EAN-13
2050004824810
Order Code
17-7856
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,630 in stock

TRU COMPONENTS 1556802 is a precisely designed metal film resistor with an electrical resistance of 3.74 kO. This component features an axial lead configuration, fitting within the 0207 size designation, and boasts a power rating of 0.6 watts. It offers tight tolerance of 1%, making it suitable for applications requiring high precision and stability, such as in analogue and digital circuits where consistent performance is crucial. The metal film construction provides optimal thermal stability and noise reduction, often preferred in audio amplifiers, sensor interfaces, and precise measurement equipment. Designed to meet the rigorous demands of professional engineering applications, this resistor ensures reliability in environments that require consistent performance under varying conditions.
Type Metal film resistor
Resistance 3.74kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot