TRU COMPONENTS 1556796 Metal film resistor 330 Ω Axial lead 0207 0.6 W 1%

MPN
1556796
EAN-13
2050004825596
Order Code
17-7851
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,264 in stock

TRU COMPONENTS 1556796 is a metal film resistor featuring a resistance of 330 ohms and an axial lead configuration. It is constructed with precision, offering a tolerance of 1%, and capable of handling a power dissipation of 0.6 watts. The resistor's dimensions adhere to the 0207 metric standard, making it well-suited for applications that require stable performance under varying electrical conditions. Metal film resistors like this one are commonly used in electronic circuits where low noise and enhanced accuracy are crucial, such as in audio equipment, precision instruments, and control systems. The robust design ensures reliability and durability in various engineering environments.
Type Metal film resistor
Resistance 330Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot