TRU COMPONENTS 1556794 Metal film resistor 300 Ω Axial lead 0207 0.6 W 1%

MPN
1556794
EAN-13
2050004825572
Order Code
17-7849
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,517 in stock

TRU COMPONENTS 1556794 is a precision metal film resistor designed for applications requiring a stable and reliable component for current limiting and voltage division in electronic circuits. With an axial lead 0207 package, this resistor features a nominal resistance of 300 ohms, a power rating of 0.6 watts, and a tolerance of 1%, offering both consistent performance and low tolerance for error. Its construction utilises a metal film, which ensures enhanced accuracy and thermal stability compared to carbon film resistors, making it ideal for precision circuitry such as audio equipment, measurement instruments, and control systems. The component's impedance characteristic makes it suitable for high-frequency applications with low noise generation. The robust construction promises long-term reliability in both professional and consumer electronic devices.
Type Metal film resistor
Resistance 300Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot