TRU COMPONENTS 1556792 Metal film resistor 2.43 kΩ Axial lead 0207 0.6W 1%

MPN
1556792
EAN-13
2050004825558
Order Code
17-7847
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,059 in stock

TRU COMPONENTS 1556792 is a metal film resistor with a resistance value of 2.43 kO, designed with axial leads conforming to the 0207 package size. This resistor delivers a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for applications requiring precise impedance characteristics. Its construction provides excellent thermal stability and low noise, ensuring reliability in signal processing and precision measurement circuits. Commonly utilised in electronic circuits for audience such as amplifiers, instrumentation, and various control systems, this resistor is a dependable choice for engineers seeking stability and accuracy in their designs.
Type Metal film resistor
Resistance 2.43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot