TRU COMPONENTS 1556791 Metal film resistor 25.5 Ω Axial lead 0.6 W 1%

MPN
1556791
EAN-13
2050004828368
Order Code
17-7846
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,866 in stock

TRU COMPONENTS 1556791 is a precision metal film resistor with an impedance of 25.5 ohms, designed for stable and accurate performance. This axial lead resistor features a power rating of 0.6 watts and maintains a tight tolerance of 1%, ensuring minimal deviation from its specified resistance value. Encapsulated in a 0207 package, it is suitable for a variety of electronic circuits where reliable current regulation and noise reduction are essential, such as in signal processing, measurement systems, and precision electronic instrumentation. This component is ideal for applications requiring high accuracy and stability, making it a dependable choice for both prototyping and production environments.
Type Metal film resistor
Resistance 25.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot